Altera FPGA 5CSXFC5D6F31C8N, Cyclone V SX 85000 Cells, 85000 Gates, 4450K, 32075 Blocks, 896-Pin FBGA
- RS庫存編號:
- 830-3578
- 製造零件編號:
- 5CSXFC5D6F31C8N
- 製造商:
- Altera
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
TWD7,235.00
(不含稅)
TWD7,596.75
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD7,235.00 |
| 5 - 9 | TWD7,164.00 |
| 10 + | TWD7,094.00 |
* 參考價格
- RS庫存編號:
- 830-3578
- 製造零件編號:
- 5CSXFC5D6F31C8N
- 製造商:
- Altera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Altera | |
| Family Name | Cyclone V SX | |
| Number of Logic Gates | 85000 | |
| Number of Logic Cells | 85000 | |
| Number of Logic Units | 32075 | |
| Dedicated DSP | Yes | |
| Number of Registers | 128300 | |
| Number of Multipliers | 174 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 896 | |
| Number of RAM Bits | 4450K | |
| Length | 31mm | |
| Maximum Operating Supply Voltage | 1.13 V | |
| Width | 31mm | |
| Minimum Operating Supply Voltage | 1.07 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +85 °C | |
| 選取全部 | ||
|---|---|---|
品牌 Altera | ||
Family Name Cyclone V SX | ||
Number of Logic Gates 85000 | ||
Number of Logic Cells 85000 | ||
Number of Logic Units 32075 | ||
Dedicated DSP Yes | ||
Number of Registers 128300 | ||
Number of Multipliers 174 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 896 | ||
Number of RAM Bits 4450K | ||
Length 31mm | ||
Maximum Operating Supply Voltage 1.13 V | ||
Width 31mm | ||
Minimum Operating Supply Voltage 1.07 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +85 °C | ||
Cyclone FPGA, Altera
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.