Wurth Elektronik, 686 1 mm Pitch 12 Way Straight Male FPC Connector, Solder Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 5 件)*

TWD234.00

(不含稅)

TWD245.70

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年8月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 370TWD46.80TWD234.00
375 - 745TWD45.40TWD227.00
750 +TWD44.80TWD224.00

* 參考價格

包裝方式:
RS庫存編號:
763-2594
製造零件編號:
68611214122
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Product Type

FPC Connector

Number of Contacts

12

Contact Material

Phosphor Bronze

Sub Type

Wire-to-Board

Current

1A

Pitch

1mm

Mount Type

Surface Mount

Connector Gender

Male

Contact Position

Top

Termination Type

Solder Pin

Orientation

Straight

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

125V

Series

686

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin over Nickel

Housing Material

Polyphenylene Sulphide

FPC ZIF Connectors Top Contact - Wurth


This range of Wurth PFC/FFC 1.0 mm pitch horizontal Connectors are SMT, Top Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 1.0 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. With a low profile horizontal aspect these Wurth PFC/FFC 1.0 mm pitch connectors can be utilized in Compact applications.

Wurth 1.0mm FPC Connectors and Jumper Cables


Note

For Type 1 FPC Jumpers see stock number 763-5432 typical and for Type 2 FPC Jumpers see stock number 763-5442 typical.

Approvals

UL Certified E323964

相關連結