Better World
Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, 2NC+2NO, 3 A, 270 mA Contact
- RS庫存編號:
- 220-5252
- 製造零件編號:
- XPEM529
- 製造商:
- Schneider Electric
- RS庫存編號:
- 220-5252
- 製造零件編號:
- XPEM529
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MA
產品詳細資訊
The Schneider electric harmony XPE range of metal housed footswitches brought to you from , ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.
The footswitch has does not have a trigger mechanism Comprised of a strong and long-lasting metal material
Customers may hear of this product being referred to by its "short name" - XPEB
This type of footswitch is provided with a cover
Customers may hear of this product being referred to by its "short name" - XPEB
This type of footswitch is provided with a cover
規格
屬性 | 值 |
---|---|
Contact Configuration | 2NC+2NO |
Series | XPEM |
Switch Operation | Momentary On-Off |
Case Material | Metal |
Contact Voltage Rating AC | 240V |
Contact Voltage Rating DC | 250V |
Contact Current Rating | 3 A, 270 mA |
Switch Environment | Industrial Duty |
IP Rating | IP55 |
Guard Cover | Yes |
Better World Verification | Green Premium |
Better World Product | Yes |
Number of Pedals | 1 |