Bailey Electric & Electronics bv 30 W Fluorescent Tube Clear, 895 mm, G13

小計(1 件)*

TWD920.00

(不含稅)

TWD966.00

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD920.00

* 參考價格

RS庫存編號:
296-833
Distrelec 貨號:
302-25-721
製造零件編號:
FT030GERM
製造商:
Bailey Electric & Electronics bv
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bailey Electric & Electronics bv

Product Type

Fluorescent Tube

Power

30W

Length Imperial

2.94ft

Length Metric

895mm

Shatterproof

No

Voltage

100V

Lamp Base/Socket

G13

Colour

Clear

Lamp Designation

T8

Series

UV-C germicidal

Standards/Approvals

REACH, RoHS

The Bailey Electric & Electronics bv UVC fluorescent tube T8 emits 254nm UVC radiation for germicidal action, killing bacteria viruses and organisms. Ideal for sterilizing air water surfaces and used in hospitals food industries and photochemical processes. Suitable for disinfecting water systems and air conditioning. Use only in proper equipment as UVC is harmful to eyes and skin.

Lamp power 30 W

Lamp voltage 100 V

Total length 895 mm

Diameter 26 mm

相關連結