Winbond NOR 32Mbit SPI Flash Memory 8-Pin WSON, W25Q32JVZPIQ/TUBE

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
171-2190
製造零件編號:
W25Q32JVZPIQ/TUBE
製造商:
Winbond
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Winbond

Memory Size

32Mbit

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

4M x 8

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.1mm

Height

0.75mm

Width

6.1mm

Dimensions

6.1 x 5.1 x 0.75mm

Number of Bits per Word

8bit

Number of Words

4M

Series

W25Q

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

6ns

Maximum Operating Temperature

+85 °C

32M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI

Single/Dual/Quad SPI operations
Uniform 4KB erasable sectors & 32KB/64KB erasable blocks
16,384 pages (256 bytes), page program in 0.7mS (typ.)
Continuous Read with 8/16/32/64 Byte Wrap
Clock operation up to 133MHz (266/532MHz equivalent with Dual/Quad SPI)
2.7 to 3.6V power supply
4mA active read current, <1μA power down current
-40° to +85°C operating range
Program/Erase Suspend/Resume, Suspend Status Bit
Factory-programmed unique ID
Electronic ID with Dual/Quad SPI, Hardware and software write protection for top or bottom blocks
Volatile & Non-volatile Status Register Bits
Lock-Down and OTP protection
Serial Flash Discoverable Parameters (SFDP)
3X256byte Security Registers with OTP locks
Complement Array Protection Bit
Individual Block/Sector Write Protection
Software Reset & Configurable hardware/RESET pin
Programmable output driver strength

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.