EPCOS B32620 Polypropylene Film Capacitor, 1kV dc, ±10%, 1nF, Through Hole

小計(1 袋,共 5 件)*

TWD57.00

(不含稅)

TWD59.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 6,090 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每袋*
5 +TWD11.40TWD57.00

* 參考價格

RS庫存編號:
241-6588
製造零件編號:
B32620J0102K289
製造商:
EPCOS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EPCOS

Capacitance

1nF

Voltage

1kV dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32620

Lead Pitch

7.5mm

COO (Country of Origin):
BR
The EPCOS B32620 series metallized polypropylene film capacitor has polypropylene dielectric material. It has plastic case and epoxy sealing. The parallel wire lead are made from lead-free tinned. It is used in compact fluorescent lamps and in SMPS.

Very high pulse strength
Very good self-healing properties
Smallest possible dimensions
High contact reliability
RoHS-compatible

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相關連結