NISSEI MMX Polyester Film Capacitor, 250V dc, ±10%, 220nF, Through Hole
- RS庫存編號:
- 183-3420
- 製造零件編號:
- MMX0250K22400000000
- 製造商:
- NISSEI
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 183-3420
- 製造零件編號:
- MMX0250K22400000000
- 製造商:
- NISSEI
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NISSEI | |
| Capacitance | 220nF | |
| Voltage | 250V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | MMX | |
| Lead Pitch | 7.5mm | |
| Length | 9.8mm | |
| Depth | 5mm | |
| Height | 11.3mm | |
| Dimensions | 9.8 x 5 x 11.3mm | |
| Dielectric | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Diameter | 0.6mm | |
| Dissipation Factor | 0.008% | |
| 選取全部 | ||
|---|---|---|
品牌 NISSEI | ||
Capacitance 220nF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MMX | ||
Lead Pitch 7.5mm | ||
Length 9.8mm | ||
Depth 5mm | ||
Height 11.3mm | ||
Dimensions 9.8 x 5 x 11.3mm | ||
Dielectric Polyester | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 0.6mm | ||
Dissipation Factor 0.008% | ||
- COO (Country of Origin):
- JP
Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application