小計(1 包,共 10 件)*
TWD2,664.00
(不含稅)
TWD2,797.20
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD2,664.00 | TWD266.40 |
* 參考價格
- RS庫存編號:
- 449-636
- 製造零件編號:
- 7712E
- 製造商:
- Exacompta
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exacompta | |
| For Paper Size | A4 | |
| Colour | Assorted | |
| Colours Included | Coral, Lemon, Mauve, Pastel Blue, Pastel Green | |
| 選取全部 | ||
|---|---|---|
品牌 Exacompta | ||
For Paper Size A4 | ||
Colour Assorted | ||
Colours Included Coral, Lemon, Mauve, Pastel Blue, Pastel Green | ||
豁免
Aquarel Dividers A4 12P Pressboard 400g A breath of lightness flows through filing with the Exacompta's Aquarel Pastel range. This softness can be found in the pastel coloured Aquarel dividers designed to clearly organise each section of a ring binder or lever arch file. Very glossy 400gsm card, these dividers are rigid and robust. They allow you to move from one section to another with ease. The punched holes are reinforced. Pen or pencil can be used on the tabs as the soft colours make it easy for reading and locating. You can also identify the different parts on the index page provided, printable with the help of the Kreaman application on www.exacompta.com. A4 format, for punched sheets, the dividers do not protrude from the binders. French manufactured from the raw material to the finished product in the factories of the Exacompta-Clairefontaine Group.
The Exacompta Dividers bring a touch of elegance and organization to your filing system. Made from glossy 400gsm pressboard, these rigid and durable dividers are designed to clearly separate each section within a ring binder or lever arch file. The pastel colors add a soft, stylish flair, while the reinforced punched holes ensure long-lasting durability. Easy to navigate between sections, these dividers help keep your documents organized with both functionality and a touch of sophistication. Perfect for both professional and personal use.
A4 size
FSC compliant
Glossy
FSC compliant
Glossy