KRATOS SAFETY Fall Arrester Lanyard

小計(1 件)*

TWD10,505.00

(不含稅)

TWD11,030.25

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD10,505.00

* 參考價格

RS庫存編號:
608-409
製造零件編號:
FA2040207B
製造商:
KRATOS SAFETY
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

KRATOS SAFETY

Product Type

Fall Arrester Lanyard

Weight Capacity

140kg

Lifeline Material

Galvanised Steel

豁免

COO (Country of Origin):
IN
The KRATOS SAFETY wire rope retractable fall arrester features a robust and durable polymer casing with a carrying handle and a removable window for easy internal inspection without fully opening the case. It includes a 7 m galvanized steel wire rope with a 4.8 mm diameter, equipped with a connector (ref. FA 50 203 20) featuring a load indicator, a gripping handle, and an external energy absorber. This fall arrester complies with EN 360:2002 and VG11.060 standards.

Internal braking mechanism to reduce the fall arrest force to less than 6 kN

Swivel and FA 50 225 23B connector at anchorage end

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。