HARTING 20A 5 m
- RS庫存編號:
- 584-871
- Distrelec 貨號:
- 302-47-559
- 製造零件編號:
- 08914090105A0
- 製造商:
- HARTING
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD7,656.00
(不含稅)
TWD8,038.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年5月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,656.00 |
* 參考價格
- RS庫存編號:
- 584-871
- Distrelec 貨號:
- 302-47-559
- 製造零件編號:
- 08914090105A0
- 製造商:
- HARTING
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Cable Length | 5m | |
| Current Rating | 20A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 2.5 mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Outside Diameter | 12.8mm | |
| Insulation Material | Polyamide | |
| Number of Cores | 5 | |
| Conductor Material | Copper Alloy | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Cable Length 5m | ||
Current Rating 20A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 2.5 mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Outside Diameter 12.8mm | ||
Insulation Material Polyamide | ||
Number of Cores 5 | ||
Conductor Material Copper Alloy | ||
- COO (Country of Origin):
- RO
相關連結
- HARTING 20A EV Charging Cable 5 kW 5 m
- HARTING 20A 5 m
- HARTING 20A EV Charging Cable 22 kW 5 m
- HARTING 20A EV Charging Cable 11 kW 5 m
- HARTING 20A EV Charging Cable 5 kW 7.5 m
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 5 kW 4 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m