- RS庫存編號:
- 255-8592
- 製造零件編號:
- 1407399
- 製造商:
- Phoenix Contact
當前暫無庫存,可於02/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD4,498.00
(不含稅)
TWD4,722.90
(含稅)
單位 | Per unit |
1 + | TWD4,498.00 |
- RS庫存編號:
- 255-8592
- 製造零件編號:
- 1407399
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The Phoenix Contact shielded network cable CAT5 (100 Mbps) rated with black push pull RJ45/IP67 and straight plug M12/IP67, it is 10 m long and available in water blue color.
IP67 protection
100 mbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to UL VW1
Halogen-free according to IEC 60754-1
100 mbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to UL VW1
Halogen-free according to IEC 60754-1
規格
屬性 | 值 |
---|---|
LAN Category | Cat5 |
Length | 10m |
Terminated/Unterminated | Terminated |
Shield Type | Shielded |
Connector 1 Orientation | Straight |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Shielded |
Coding | D |
Sheath Colour | Blue |
IP Rating | IP67 |