ABB Energy Meter, Plastic Enclosure, 7 Counter Positions - A43 Series - 2CMA170525R1000
Are you looking for a trusty partner to help you track electricity use in your workplace? Team up with this energy meter from ABB. It measures the power consumed by your system and displays the values on a digital pixel-based screen for easy reading. The unit's four-pole configuration makes it a versatile workmate for single-phase or three-phase circuits. Its plastic enclosure provides protection against wear and impact, making the device safe to use in harsh environments. As it needs less than 1W of power to function, this is an energy-saving measurement solution.
Features & Benefits
• Accommodates cable sizes between 1 and 25mm² for versatility • IP20 rating shows that it's touch-proof as it withstands objects larger than 12.5mm • Light weight of 448g for easy handling during installation • Safe to use in demanding settings, thanks to an operating temperature range between -40°C and +70°C
Applications
• Commercial buildings • Measurement and instrumentation devices • Automotive production plants
How do I mount this energy meter?
This unit is designed for simple, direct mounting onto your DIN rail. The process doesn't need any tools, saving you time and effort.