Siemens 8GK951 Series Steel RAL 7035 Replacement Door, 1950mm H, 550mm W for Use with ALPHA 630 DIN

N

小計(1 件)*

TWD14,277.00

(不含稅)

TWD14,990.85

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD14,277.00

* 參考價格

RS庫存編號:
629-157
製造零件編號:
8GK9513-8KK20
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Door Type

Replacement Door

Series

8GK951

Lockable

No

Handle Included

No

Width

550mm

Height

1950mm

Material

Steel

RAL Code

RAL 7035

For Use With

ALPHA 630 DIN

COO (Country of Origin):
DE
The Siemens Innovative closed door solution designed to elevate your industrial and commercial environment with unparalleled functionality and reliability. Crafted with precision, this product features a robust design that ensures it easily withstands the rigours of demanding applications while delivering exceptional protection. Its compatibility with various protection classes, including IP43, IP44, and IP55, makes it a versatile choice for diverse settings. Ideal for those seeking high-quality components, it embodies efficiency without compromising on aesthetic appeal, seamlessly integrating into any workspace. The comprehensive provision of locking mechanisms and bar rods ensures secure access and enhances workplace safety. With detailed specifications and important documentation readily available, you can harness the full potential of this product for your operational needs.

Designed for comprehensive protection against environmental factors
Lightweight construction at just 11 kg for easy handling
Comes complete with lock and bar rods for heightened security
Offers versatility with a variety of compatible protection classes

相關連結