暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 687-079
- 製造零件編號:
- 8464
- 製造商:
- AREXONS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | AREXONS | |
| Product Type | Electronic Cleaner | |
| Package Type | Can | |
| Package Size | 200 ml | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 AREXONS | ||
Product Type Electronic Cleaner | ||
Package Type Can | ||
Package Size 200 ml | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The AREXONS Anti-Fog Glass is the ideal product for preventing the fogging of windows, glass, and car windshields. It reduces light refraction, ensuring clear visibility—even during night driving—for enhanced safety and comfort.
Acts immediately
Does not grease
