小計(1 件)*
TWD3,767.00
(不含稅)
TWD3,955.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年6月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,767.00 |
* 參考價格
- RS庫存編號:
- 212-8820
- 製造零件編號:
- 5SM2642-6
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | RC Unit | |
| Series | 5SM2 | |
| Length | 90mm | |
| Width | 124mm | |
| Depth | 77mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type RC Unit | ||
Series 5SM2 | ||
Length 90mm | ||
Width 124mm | ||
Depth 77mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Siemens RC unit for 5SL4 is a 4-pole, type A configuration. In the event of an overload or short-circuit, circuit breakers safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The RCD is the residual current device for touch protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices. It is a simple distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Tripping fault current 300 mA
AC operating current 40 A
相關連結
- Siemens 5SM2 RC Unit
- Siemens SENTRON 5SM2 RC Unit 40A 230V, DIN Rail Instantaneous
- Siemens 5SM2 RC Unit 40A 40V, DIN Rail Instantaneous
- Siemens 5SM2 RC Unit 63A 230V, DIN Rail Instantaneous
- Siemens 5SM2 RC Unit 40A 230V, DIN Rail Instantaneous
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 230V ac AC