Bosch Rexroth SMS Electrical Linear Actuator, 720mm/s, 1.16 m
- RS庫存編號:
- 267-6350
- 製造零件編號:
- R02681D004
- 製造商:
- Bosch Rexroth
小計(1 件)*
TWD40,420.00
(不含稅)
TWD42,441.00
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD40,420.00 |
* 參考價格
- RS庫存編號:
- 267-6350
- 製造零件編號:
- R02681D004
- 製造商:
- Bosch Rexroth
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch Rexroth | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.16m | |
| Maximum Speed | 720mm/s | |
| Series | SMS | |
| Overall Length | 361mm | |
| Motor Technology | Servo Motor | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch Rexroth | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.16m | ||
Maximum Speed 720mm/s | ||
Series SMS | ||
Overall Length 361mm | ||
Motor Technology Servo Motor | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
The Bosch Rexroth Linear axis ultra-compact SMS module with threaded screw drive enables highly efficient handling of fixings and is particularly suitable for simple positioning and delivery tasks. The SMS module is also ideal for electrification in cost-sensitive areas or for substitution of pneumatic modules.
High performance linear axis
Ready to install module configurations
相關連結
- Bosch Rexroth SMS Electrical Linear Actuator 1.16 m
- Bosch Rexroth SMS Electrical Linear Actuator 1.16 m
- Bosch Rexroth SMS Electrical Linear Actuator 1.44 m
- Bosch Rexroth SMS Electrical Linear Actuator 615 mm
- Bosch Rexroth SMS Electrical Linear Actuator 1.42 m
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664