Festo for use with Thermocouple or PRT Probe, 2733785
- RS庫存編號:
- 181-6618
- 製造零件編號:
- EAMM-A-D50-80P
- 製造商:
- Festo
不可供應
RS 不再對此產品進貨。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
個
TWD9,225.00
(不含稅)
TWD9,686.25
(含稅)
- RS庫存編號:
- 181-6618
- 製造零件編號:
- EAMM-A-D50-80P
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Mounting Equipment | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Mounting Equipment | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals No | ||
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-D50-80P, Numeric Part Number: 2733785
This mounting equipment is designed for coupling the motors and axes using friction-locking. It supports electric drives and operates effectively in challenging environments. The product is engineered to endure temperatures from -25 to 60°C, maintaining performance across diverse humidity levels.
Features & Benefits
• Versatile assembly position for straightforward installation
• Operates effectively in ambient temperatures from -10 to 60°C
• Suitable for high humidity environments with levels up to 95%
• Lightweight design at only 890g
• Capable of transferring torque up to 14Nm
• Complies with RoHS for environmental safety
Applications
• Utilised with electric drive systems in automation
• Appropriate for mechanical assembly in factory settings
• Ideal for needing robust mounting solutions
• Supports equipment securely in processing industries
Can it operate in high humidity conditions?
Yes, it functions effectively at humidity levels up to 95%.
Will it perform well in extreme temperature ranges?
It operates in ambient temperatures from -10°C to 60°C.
Is it suitable for electric drives?
Yes, it is specifically designed for electric drive systems.
Can it handle significant torque loads?
It can transfer a torque of up to 14Nm without issues.