TE Connectivity OEC Series Vertical Edge Connector, Surface, 1-Contacts, 2 mm Pitch, 1 Row, Screw

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
161-6006
製造零件編號:
4-1437353-5
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

1

Number of Rows

1

Pitch

2mm

Mount Type

Surface

Contact Plating

Nickel Plated Zinc Alloy

Termination Type

Screw

Minimum Operating Temperature

-55°C

Keying Way

No

Card Thickness

2mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Housing Material

Polybutylene Terephthalate

Series

OEC

Card Type

Single Side

(PCSSR_439573)


Edge Connectors - TE