小計(1 件)*
TWD55,666.00
(不含稅)
TWD58,449.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年2月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD55,666.00 |
* 參考價格
- RS庫存編號:
- 249-1063
- 製造零件編號:
- PCT180S
- 製造商:
- Penta
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
豁免
- COO (Country of Origin):
- FR
The Sibille hooked sticks for off-tension work used for handling of tools and accessories fitted with a specific ring or gripper. It has adjustable hook.
Ø 32 and 39 mm foam-core tubes in epoxy fiberglass
Composite insulating stick head
Insulated suspension hook
Composite insulating stick head
Insulated suspension hook
相關連結
- Penta Earth Rod
- Penta Earth Rod W. 16mm x 500mm
- Penta Fiberglass Earth Set Max. Conductor Size Cable CC 70mm² / terre 35mm² 317.5mm
- Penta Fiberglass Earth Clamp Max. Conductor Size Cable CC 70mm² / terre 35mm² 317.5mm
- Chauvin Arnoux P01102031 Earth Rod, For Use With Earth Kits
- Electro PJP Earth Rod W. 12mm x 420mm H. 420mm
- Siemens SENTRON Earth Rod for use with Busbar System
- WJ Furse Copper Alloy Earth Clamp Nominal Rod dia. 9.5mm