DeWALT DCD708 Keyless 340 W Cordless 18 V 13 mm 65 Nm
- RS庫存編號:
- 216-3620
- 製造零件編號:
- DCD708N-XJ
- 製造商:
- DeWALT
小計(1 件)*
TWD5,174.00
(不含稅)
TWD5,432.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 68 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,174.00 |
* 參考價格
- RS庫存編號:
- 216-3620
- 製造零件編號:
- DCD708N-XJ
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Product Type | Drill Driver | |
| Torque Rating | 65Nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 3Ah | |
| Series | DCD708 | |
| Chuck Size | 13mm | |
| Overall Length | 175mm | |
| Chuck Type | Keyless | |
| Power Rating | 340W | |
| Weight | 1.1kg | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Product Type Drill Driver | ||
Torque Rating 65Nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 3Ah | ||
Series DCD708 | ||
Chuck Size 13mm | ||
Overall Length 175mm | ||
Chuck Type Keyless | ||
Power Rating 340W | ||
Weight 1.1kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DeWALT Power Tools have wide range of products used in the domain of drilling, metal cutting, sawing, and other power tooling domains. The product is a cordless hammer drill and features a torque which makes it suitable for applications like metal and screw driving applications.
Robust and ergonomic grip to handle the tool
Used for drilling jobs on woodden surfaces or metal surfaces only