FEIN 620rpm Magnetic Core Drill
- RS庫存編號:
- 126-760
- 製造零件編號:
- 72732861000
- 製造商:
- FEIN
小計(1 件)*
TWD49,940.00
(不含稅)
TWD52,437.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年6月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD49,940.00 |
* 參考價格
- RS庫存編號:
- 126-760
- 製造零件編號:
- 72732861000
- 製造商:
- FEIN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FEIN | |
| Product Type | Drill | |
| Drill Type | Magnetic Core Drill | |
| Power Rating | 1600W | |
| Maximum Speed | 620rpm | |
| Maximum Stroke | 107mm | |
| Drilling Capacity | 36mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 FEIN | ||
Product Type Drill | ||
Drill Type Magnetic Core Drill | ||
Power Rating 1600W | ||
Maximum Speed 620rpm | ||
Maximum Stroke 107mm | ||
Drilling Capacity 36mm | ||
Standards/Approvals RoHS | ||
豁免
The FEIN Endurance magnetic core drill, designed for up to 36 mm, is a small and lightweight single speed tool that delivers exceptional performance and durability, even under the most challenging conditions in both the workshop and on the construction si
Magnetic holding force display
Tilt sensor
Feed hand wheel can be moved from one side to the other
Tool free core bit quick change system
相關連結
- FEIN 620rpm Magnetic Core Drill
- FEIN 520rpm Magnetic Core Drill
- FEIN HSS Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 21 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 22 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 17.5 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 16 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 30 mm Cutting Diameter Magnetic Drill Bit