FEIN 520rpm Magnetic Core Drill
- RS庫存編號:
- 126-730
- 製造零件編號:
- 71700461000
- 製造商:
- FEIN
小計(1 件)*
TWD75,055.00
(不含稅)
TWD78,807.75
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年4月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD75,055.00 |
* 參考價格
- RS庫存編號:
- 126-730
- 製造零件編號:
- 71700461000
- 製造商:
- FEIN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FEIN | |
| Product Type | Drill | |
| Drill Type | Magnetic Core Drill | |
| Voltage | 18 V | |
| Maximum Speed | 520rpm | |
| Drilling Capacity | 35mm | |
| Maximum Stroke | 260mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 FEIN | ||
Product Type Drill | ||
Drill Type Magnetic Core Drill | ||
Voltage 18 V | ||
Maximum Speed 520rpm | ||
Drilling Capacity 35mm | ||
Maximum Stroke 260mm | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- DE
The FEIN Cordless universal magnetic core drill, suitable for up to 35 mm, is a small and powerful single speed tool with forward/reverse running, MT2 tool mounting, and a permanent magnet. It offers maximum functionality for mobile working on the constru
Magnetic holding force display
Reversible rotation
Variable speed control
Memory function
Speed controlled electronics
Tilt sensor
相關連結
- FEIN 520rpm Magnetic Core Drill
- FEIN 620rpm Magnetic Core Drill
- FEIN HSS Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 24 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 21 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 22 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 16 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 20 mm Cutting Diameter Magnetic Drill Bit