FEIN 620rpm Magnetic Core Drill

小計(1 件)*

TWD47,274.00

(不含稅)

TWD49,637.70

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD47,274.00

* 參考價格

RS庫存編號:
126-724
製造零件編號:
72732461000
製造商:
FEIN
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FEIN

Product Type

Drill

Drill Type

Magnetic Core Drill

Power Rating

1200W

Voltage

18 V

Maximum Speed

620rpm

Maximum Stroke

107mm

Drilling Capacity

30mm

Standards/Approvals

RoHS

豁免

The FEIN Endurance magnetic core drill, suitable for up to 36 mm, is a small and lightweight single speed tool that provides unique performance and long service life, even under the most challenging conditions in the workshop and on the construction site.

Magnetic holding force display

Tilt sensor

Personal safety switch

Feed hand wheel can be moved from one side to the other

相關連結