Eaton Door and Window Switch Top Hat Rail 6A, 440V ac

小計(1 件)*

TWD1,192.00

(不含稅)

TWD1,251.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,192.00

* 參考價格

RS庫存編號:
255-245
製造零件編號:
225121 FIP-XHI11
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Mounting Type

Top Hat Rail

Switch Configuration

Normally Open

Switching Current

6A

Switching Voltage

440V ac

豁免

COO (Country of Origin):
RS
The Eaton auxiliary contact from Eaton is designed for seamless integration into your electrical systems, providing reliable performance and advanced functionality. Tailored for use with residual current circuit breakers, it ensures safety and efficiency. With its compact dimensions, it fits effortlessly onto standard top-hat rails, delivering a robust solution for your distribution needs. The device is built with durability in mind, featuring mechanical lifespans of up to 6000 operations. Its design not only meets rigorous compliance standards but also enhances user confidence in safety-critical applications. The product's versatility allows it to cater to a variety of electrical configurations, making it an ideal choice for professionals seeking a dependable auxiliary switch for their installations.

Compact design optimises installation space
Designed for easy mounting on top-hat rail systems
High lifespan for enhanced durability and reliability
Conforms to RoHS compliance, ensuring eco-friendliness
Adaptable to different electrical configurations
IP20 rated for effective protection in various environments
Mechanically lifelike operations create seamless user interaction
Access to wide terminal capacity enhances versatility
Safety features protect against electric shock
Supports multiple voltage types for diverse applications

相關連結