Terminal Blocks
DIN Rail Terminal Blocks
Legrand 371 Series Green, Yellow Feed Through Terminal Block, Screw Termination
RS庫存編號:
818-0390
製造零件編號:
0 371 79
製造商:
Legrand
查看此類別
單價(不含稅) 個 (每包:5個)
TWD540.80
(不含稅)
TWD567.84
(含稅)
Add to Basket
單位
添加到購物車
30 現貨庫存,可於6工作日發貨。
即時庫存查詢
添加到收藏夾
單位
每單位
每包*
5 +
TWD540.80
TWD2,704.00
* 參考價格
RS庫存編號:
818-0390
製造零件編號:
0 371 79
製造商:
Legrand
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Terminal blocks with screw connection Data Sheet
Datasheet
豁免
符合聲明
COO (Country of Origin):
FR
Viking 3 Protective Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Green and yellow for the earth conductors.
One junction (1 input / 1 output) - metal stand.
屬性
值
Colour
Green, Yellow
Series
371
American Wire Gauge
10AWG
Termination Method
Screw
Voltage Rating
300 (CSA) V, 300 (UL) V, 500 (IEC) V
Pitch
6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C