- RS庫存編號:
- 818-0319
- 製造零件編號:
- 0 372 00
- 製造商:
- Legrand
80 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD79.60
(不含稅)
TWD83.58
(含稅)
單位 | Per unit | Per Pack* |
5 + | TWD79.60 | TWD398.00 |
* 參考價格 |
- RS庫存編號:
- 818-0319
- 製造零件編號:
- 0 372 00
- 製造商:
- Legrand
法例與合規
不適用
- COO (Country of Origin):
- RO
產品詳細資訊
Viking 3 Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).
One junction (1 input / 1 output).
規格
屬性 | 值 |
---|---|
Colour | Blue |
American Wire Gauge | 12AWG |
Series | 372 |
Termination Method | Spring Clamp |
Cable CSA | 4mm² |
Voltage Rating | 600 (CSA) V, 600 (UL) V, 800 (IEC) V |
Current Rating | 20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A |
Pitch | 5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +55°C |