- RS庫存編號:
- 813-8888
- 製造零件編號:
- 1SNA112098R1600
- 製造商:
- Entrelec
本地庫存暫不足,貨期請向RS查詢
已增加
單價(不含稅) 個 (每包:5個)
TWD200.20
(不含稅)
TWD210.21
(含稅)
單位 | Per unit | Per Pack* |
5 + | TWD200.20 | TWD1,001.00 |
* 參考價格 |
- RS庫存編號:
- 813-8888
- 製造零件編號:
- 1SNA112098R1600
- 製造商:
- Entrelec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
4mm2 Miniature Terminals
A miniature range of screw terminals designed for mounting onto symmetric rail. The terminals are moulded in tough flame-resistant nylon 6.6. The captive terminal screws have hardened heads to prevent burring.
Features and Benefits
Standard terminals (grey or blue) and earth terminals (yellow/green) for conductors up to 4 mm2, terminal pitch 6 mm, depth on rail 31 mm
Isolating terminal for conductors up to 2.5 mm², terminal pitch 5 mm, depth on rail 39 mm
Working temperature range -55°C to 130°C
Isolating terminal for conductors up to 2.5 mm², terminal pitch 5 mm, depth on rail 39 mm
Working temperature range -55°C to 130°C
Standards
BS 6273:1982, EN 50 045, DIN 46277-2
規格
屬性 | 值 |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | SNA |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Voltage Rating | 380 V ac |
Current Rating | 3A |
Pitch | 5.08mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |