Weidmuller1041620000 WDK Series PE Terminal, 2.5mm², Double-Level, Screw Termination, ATEX, IECEx
- RS庫存編號:
- 383-0062
- 製造零件編號:
- 1041620000
- 製造商:
- Weidmüller
單價(不含稅) 個 (每包:5個)**
TWD355.80
(不含稅)
TWD373.59
(含稅)
430 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 | 每包** |
---|---|---|
5 + | TWD355.80 | TWD1,779.00 |
** 參考價格
- RS庫存編號:
- 383-0062
- 製造零件編號:
- 1041620000
- 製造商:
- Weidmüller
Compact Double Deck
Modular two-tier terminal blocks can feed two potentials in one terminal. Both screw and plug-in version available.
Features and Benefits
Compact length only 60 mm
Pluggable cross connects saving time
Flammability rating UL94V 0
Pluggable cross connects saving time
Flammability rating UL94V 0
Note
Upper and lower tiers are electrically charged.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
Weidmuller WDK Series Pe Terminal, 2.5 mm² CSA, Screw Termination - 1041620000
This PE terminal by Weidmüller is a reliable and essential component in electrical applications. With a capacity of 2.5 mm² cable CSA, this terminal from the WDK series is built to meet the highest industry standards.
Features & Benefits
• Double-level terminal design
• Screw termination method for secure connections
• ATEX certified for hazardous area use
• Green/yellow colour for easy identification
• Compliant with IEC 60947-7-2 standards
• Screw termination method for secure connections
• ATEX certified for hazardous area use
• Green/yellow colour for easy identification
• Compliant with IEC 60947-7-2 standards
Applications
• Ideal for industrial automation systems
• Suitable for electrical control panels
• Can be used for use in hazardous environments
• Suitable for electrical control panels
• Can be used for use in hazardous environments
Can it be used in industrial automation systems?
Yes, this PE terminal is suitable for industrial automation applications.
Will it provide secure connections?
Yes, the screw termination method ensures reliable and secure connections.
Is it compliant with international standards?
Yes, this PE terminal meets IEC 60947-7-2 standards.
Approvals
UL
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
屬性 | 值 |
---|---|
Colour | Green/Yellow |
Number of Levels | Double |
Series | WDK |
American Wire Gauge | 26 → 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Voltage Rating | 800 V |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Hazardous Area Certification | ATEX, IECEx |
Standards Met | IEC 60947-7-2 |
Model Number | WDK 2.5N PE |
豁免
- COO (Country of Origin):
- RO