- RS庫存編號:
- 323-5956
- 製造零件編號:
- 281-907
- 製造商:
- Wago
5 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD150.20
(不含稅)
TWD157.71
(含稅)
單位 | Per unit | Per Pack* |
5 + | TWD150.20 | TWD751.00 |
* 參考價格 |
- RS庫存編號:
- 323-5956
- 製造零件編號:
- 281-907
- 製造商:
- Wago
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Protective terminal block for 2 conductors
Protective terminal blocks for mounting on TS 35 type DIN Rails. The terminals feature cage clamp® technology for ultra-quick connection.
Protective terminal blocks for 2 conductors (1 input and 1 output) for mounting on TS 35 type DIN rails. These terminals feature cage clamp technology for ultra-quick connection.
These terminals are front-wired, and four versions are available to receive wire sections 2.5 → 4 mm2.
These terminal blocks can receive end plates designed for standard terminal blocks.
These terminals are front-wired, and four versions are available to receive wire sections 2.5 → 4 mm2.
These terminal blocks can receive end plates designed for standard terminal blocks.
Features and Benefits
2 conductors (1 input and 1 output)
Front-wired (four versions are available to receive wire sections 2.5 mm² to 4 mm²)
End plates available, designed for standard terminal blocks
Front-wired (four versions are available to receive wire sections 2.5 mm² to 4 mm²)
End plates available, designed for standard terminal blocks
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.
Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
規格
屬性 | 值 |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
American Wire Gauge | 28 → 12AWG |
Series | 281 |
Termination Method | Cage Clamp |
Cable CSA | 4mm² |
Fused | No |
Voltage Rating | 600 V |