Entrelec 1SNK7084 Series Grey Modular Terminal Block, 0.5 – 6mm², 1-Level, Spring Termination, Fused
- RS庫存編號:
- 278-8510
- 製造零件編號:
- 1SNK708411R0000
- 製造商:
- Entrelec
100 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每套 50 個)
TWD573.20
(不含稅)
TWD601.86
(含稅)
單位 | Per unit | Per Box* |
50 - 200 | TWD573.20 | TWD28,660.00 |
250 + | TWD519.50 | TWD25,975.00 |
* 參考價格 |
- RS庫存編號:
- 278-8510
- 製造零件編號:
- 1SNK708411R0000
- 製造商:
- Entrelec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The Entrelec PI-spring terminal block is a polyamide block with an 8 mm spacing.
Operating temperature range -55 to 110 °C
UL flammability rating UL 94V-0
UL flammability rating UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Colour | Grey |
Number of Levels | 1 |
American Wire Gauge | 26 → 12AWG |
Series | 1SNK7084 |
Termination Method | Spring |
Cable CSA | 0.5 – 6mm² |
Fused | Yes |