- RS庫存編號:
- 271-3298
- 製造零件編號:
- 8WH2003-6CF00
- 製造商:
- Siemens
當前暫無庫存,可於07/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:50個)
TWD174.40
(不含稅)
TWD183.12
(含稅)
單位 | Per unit | Per Pack* |
50 + | TWD174.40 | TWD8,720.00 |
* 參考價格 |
- RS庫存編號:
- 271-3298
- 製造零件編號:
- 8WH2003-6CF00
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens Terminal Block is a grey colour spring loaded terminal with 3 clamping points DIN rail terminal block. This terminal block has 400 volt operating rated voltage and 20 A rated operating current. This terminal block has top side position of term
TH35 DIN rail mounting
CSA UR EAC and CE approved
Isolating blade terminal design
V0 combustibility class according to UL 94
CSA UR EAC and CE approved
Isolating blade terminal design
V0 combustibility class according to UL 94
規格
屬性 | 值 |
---|---|
Colour | Grey |
Number of Levels | 1 |
American Wire Gauge | 14AWG |
Series | 8WH |
Termination Method | Spring |
Cable CSA | 2.5mm² |
Fused | No |
Voltage Rating | 400 V |
Hazardous Area Certification | CSA |