- RS庫存編號:
- 271-3285
- 製造零件編號:
- 8WH2000-1HG08
- 製造商:
- Siemens
當前暫無庫存,可於03/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:50個)
TWD286.10
(不含稅)
TWD300.40
(含稅)
單位 | Per unit | Per Pack* |
50 + | TWD286.10 | TWD14,305.00 |
* 參考價格 |
- RS庫存編號:
- 271-3285
- 製造零件編號:
- 8WH2000-1HG08
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The Siemens Terminal Block is a black colour with spring loaded terminal DIN rail terminal block. This terminal block has 400 volt operating rated voltage and 10 A rated operating current. This terminal block has 8.2 mm contact spacing and top side positi
DIN rail 35 mm mounting
End cover plate is not required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
End cover plate is not required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
規格
屬性 | 值 |
---|---|
Colour | Black |
Number of Levels | 1 |
Series | 8WH |
American Wire Gauge | 12AWG |
Termination Method | Spring |
Cable CSA | 4mm² |
Fused | No |
Voltage Rating | 400 V |
Hazardous Area Certification | CSA |