RS PRO Grey, 4mm², 2-Level, Spring Termination
- RS庫存編號:
- 262-4334
- 製造商:
- RS PRO
單價 1 袋 10 套**
TWD818.00
(不含稅)
TWD858.90
(含稅)
本地庫存暫不足,貨期請向RS查詢
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
袋 | 每袋 | 每單位** |
---|---|---|
1 + | TWD818.00 | TWD81.80 |
** 參考價格
- RS庫存編號:
- 262-4334
- 製造商:
- RS PRO
- COO (Country of Origin):
- IT
RS PRO Feedthrough Terminal Block – 24-10 AWG
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
- Two stage feedthrough terminal block
- 35 mm din rail mounting
- Termination Method: Spring – Stainless steel
- The feed-through terminal block is suitable for joining and/or connecting one or more conductors.
- Cross connection is made by plug-in jumpers
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- Two stage
- Screwless
- Width 5 mm
- 4 mm2 – 10 AWG
- 30A – 600 V
- DIN Rail TH35
- Grey
Applications
屬性 | 值 |
---|---|
Colour | Grey |
Number of Levels | 2 |
American Wire Gauge | 24 → 10AWG |
Termination Method | Spring |
Cable CSA | 4mm² |
Voltage Rating | 1 kV |
Current Rating | 32A |