- RS庫存編號:
- 230-9012
- 製造零件編號:
- 8WH1000-0AF02
- 製造商:
- Siemens
當前暫無庫存,可於22/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:50個)
TWD60.30
(不含稅)
TWD63.32
(含稅)
單位 | Per unit | Per Pack* |
50 + | TWD60.30 | TWD3,015.00 |
* 參考價格 |
- RS庫存編號:
- 230-9012
- 製造零件編號:
- 8WH1000-0AF02
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens SENTRON terminal block has 24 A current rating. It has red color and screw terminal type electrical connection . It has 5.2 mm terminal contact spacing.
Thermoplast material of the insulating body
-25 ° to 55 °C ambient temperature during operation
35 mm DIN rail fastening method
-25 ° to 55 °C ambient temperature during operation
35 mm DIN rail fastening method