- RS庫存編號:
- 230-8635
- 製造零件編號:
- 8WH1201-0AK01
- 製造商:
- Siemens
- RS庫存編號:
- 230-8635
- 製造零件編號:
- 8WH1201-0AK01
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens terminal block has rated operating voltage is 400 volts. It is available in blue colour.
Operating temperature range is from -60 °C to 85 °C
Made up of PA material
Made up of PA material
規格
屬性 | 值 |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 6AWG |
Series | 8WH1201 |
Termination Method | Screw |
Voltage Rating | 400 V |