- RS庫存編號:
- 225-4753
- 製造零件編號:
- 8WH2025-0AE00
- 製造商:
- Siemens
當前暫無庫存,可於03/06/2024發貨,6 工作日送達。
單價(不含稅) 個 (每包:50個)
TWD220.80
(不含稅)
TWD231.84
(含稅)
單位 | Per unit | Per Pack* |
50 + | TWD220.80 | TWD11,040.00 |
* 參考價格 |
- RS庫存編號:
- 225-4753
- 製造零件編號:
- 8WH2025-0AE00
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens Terminal block comes with a cross sectional area of 10 mm² and works with an operating voltage upto 1000 volts. This terminal comes with a Grey finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
規格
屬性 | 值 |
---|---|
Colour | Grey |
Series | 8WH2025 |
Termination Method | Spring |
Cable CSA | 1.5mm² |
Current Rating | 17.5A |
Voltage Rating | 500 V |