- RS庫存編號:
- 225-4729
- 製造零件編號:
- 8WH1001-0CK07
- 製造商:
- Siemens
此產品已停售
- RS庫存編號:
- 225-4729
- 製造零件編號:
- 8WH1001-0CK07
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens Terminal block comes with a cross sectional area of 2.5 mm² and works with an operating voltage upto 500 volts. This terminal comes with a Grey finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
規格
屬性 | 值 |
---|---|
Colour | Green/Yellow |
Series | 8WH1001 |
Termination Method | Screw |
Cable CSA | 16mm² |
Voltage Rating | 600 V |
Current Rating | 101A |