- RS庫存編號:
- 203-8814
- 製造零件編號:
- 8WH2004-0AG00
- 製造商:
- Siemens
當前暫無庫存,可於10/06/2024發貨,6 工作日送達。
單價(不含稅) 個 (每包:50個)
TWD164.40
(不含稅)
TWD172.62
(含稅)
單位 | Per unit | Per Pack* |
50 + | TWD164.40 | TWD8,220.00 |
* 參考價格 |
- RS庫存編號:
- 203-8814
- 製造零件編號:
- 8WH2004-0AG00
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens grey through type terminal block with spring loaded connection has 4 connection points with conductor cross sectional area of 4mm² and current rating of 40A.
DIN rail 35mm mounting
Ambient temperature range during operation from -25°C to 55°C
Ambient temperature range during operation from -25°C to 55°C
規格
屬性 | 值 |
---|---|
Colour | Grey |
American Wire Gauge | 12AWG |
Series | 8WH |
Termination Method | Spring Clamp |
Cable CSA | 4mm² |
Current Rating | 40A |
Voltage Rating | 800 V |