- RS庫存編號:
- 123-7813
- 製造零件編號:
- XW5G-P4.0-1.1-1
- 製造商:
- Omron
50 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD232.60
(不含稅)
TWD244.23
(含稅)
單位 | Per unit | Per Pack* |
10 + | TWD232.60 | TWD2,326.00 |
* 參考價格 |
- RS庫存編號:
- 123-7813
- 製造零件編號:
- XW5G-P4.0-1.1-1
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
DIN Rail Push-in Terminals- XW5T-P & XW5G-P Series
DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. Push in feature saves wiring work as no tools are required for the simple insertion of wires. The XW5T series terminal blocks are easy to install and wires are held firmly and securely in place.
Features and Benefits
Push in feature is more compact than traditional screw terminals
No loosening for maintenance free application
Slim 3.5 mm width
Light insertion force and strong holding strength for less wiring work and high reliability
Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
1 or 2 tier models available
No loosening for maintenance free application
Slim 3.5 mm width
Light insertion force and strong holding strength for less wiring work and high reliability
Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
1 or 2 tier models available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN Rail Terminal Blocks
規格
屬性 | 值 |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 24 → 10AWG |
Series | XW5G |
Termination Method | Push In |
Cable CSA | 4mm² |
Voltage Rating | 500 V |
Current Rating | 32A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |