Phoenix Contact ISH 2.5/1.0 Series Insulating Sleeve

小計(1 盒,共 50 件)*

TWD1,408.00

(不含稅)

TWD1,478.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每盒
每單位*
1 +TWD1,408.00TWD28.16

* 參考價格

RS庫存編號:
851-6540
製造零件編號:
3002869
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Accessory Type

Insulating Sleeve

Series

ISH 2.5/1.0

豁免

COO (Country of Origin):
DE

Accessories for Push-In Connection Terminal Blocks


These accessories are for use with this range of Push-In Terminal Blocks.


Push-In Connection Terminal Blocks


The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

相關連結