Weidmuller End Cover for Use with DIN Rail Terminal Blocks
- RS庫存編號:
- 383-0113
- 製造零件編號:
- 1084000000
- 製造商:
- Weidmüller
5 "將在 2 工作日發貨 (本地庫存) "
320 在6 工作日內發貨 (海外庫存)
單價(不含稅) 個 (每包:5個)
TWD49.80
(不含稅)
TWD52.29
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 + | TWD49.80 | TWD249.00 |
* 參考價格
- RS庫存編號:
- 383-0113
- 製造零件編號:
- 1084000000
- 製造商:
- Weidmüller
Weidmuller End Plate, Dark Beige Colour, Pack of 5 - W Series - 1084000000
Seal up your system's sensitive elements with this end plate from Weidmuller. It slots over the open side of a terminal block, shutting out damaging dust and moisture to keep your gear in good working order. As it clips directly onto the block, you can install it without breaking out the toolbox. For broad compatibility, it's a sure fit for any two-tier Weidmuller terminal block. Thanks to the item's insulating Wemid body, it shields your fingers against electrical hazards so you can safely get hands-on with your connections. This material is also resistant to impact and wear for use in harsh environments.
• Thickness of 1.5mm means it's a sure fit for tight spaces
• Wide operating temperature range between -50°C and +120°C means it stands up to use in demanding environments
• Supplied in packs of five units for use with multiple blocks
• Wide operating temperature range between -50°C and +120°C means it stands up to use in demanding environments
• Supplied in packs of five units for use with multiple blocks
Applications
• Industrial automation
• Material handling
• Chemical processing
• Material handling
• Chemical processing
How do I remove this end plate from my terminal block?
This product simply snaps off the side of the block, making it easy to access your system's wiring for maintenance or repairs.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
屬性 | 值 |
---|---|
Accessory Type | End Plate |
For Use With | Terminal Block |
Mounting Type | Direct Mounting |