- RS庫存編號:
- 323-5899
- 製造零件編號:
- 281-328
- 製造商:
- Wago
30 在6 工作日內發貨 (海外庫存)
240 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個 (每包:10個)
TWD20.70
(不含稅)
TWD21.74
(含稅)
單位 | Per unit | Per Pack* |
10 + | TWD20.70 | TWD207.00 |
* 參考價格 |
- RS庫存編號:
- 323-5899
- 製造零件編號:
- 281-328
- 製造商:
- Wago
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
End and Intermediate plates for 2-conductor feed-through connections
These grey plates are designed to be mounted on 2-conductor feed-through connections(1st stock no.:
867-493).
They protect metal parts against external contact.
867-493).
They protect metal parts against external contact.
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.
Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
規格
屬性 | 值 |
---|---|
Accessory Type | End Plate |
Series | 281 |
For Use With | Terminal Block |
Colour | Grey |