- RS庫存編號:
- 271-3451
- 製造零件編號:
- 8WH9002-8AC10
- 製造商:
- Siemens
當前暫無庫存,可於05/06/2024發貨,6 工作日送達。
單價(不含稅) 個 (每包:10個)
TWD36.50
(不含稅)
TWD38.32
(含稅)
單位 | Per unit | Per Pack* |
10 + | TWD36.50 | TWD365.00 |
* 參考價格 |
- RS庫存編號:
- 271-3451
- 製造零件編號:
- 8WH9002-8AC10
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The Siemens Reducing comb is a reducing bridges is connect from 6 mm2 to 4 mm2 and 2.5 mm2 from screw to screw terminal blocks connection technology is used for various industrial applications and modern building installation from Siemens. This reducing c
EAC and CE approved
Available in insulated form
Pluggable fastening method
9.5 mm terminal contact spacing
Available in insulated form
Pluggable fastening method
9.5 mm terminal contact spacing
規格
屬性 | 值 |
---|---|
Accessory Type | Comb |
Series | 8WH |
For Use With | Terminal Block |