Complete a professional terminal block installation with this RS PRO marking system. It consists of individual tags structured in a module (card) that mount directly to a marker adapter. Use these marker tags to organise and identify the electrical connections made within a control panel or wiring enclosure. RS PRO marker strips are a crucial accessory when using terminal blocks, as they contribute to the efficiency, safety, and clarity of electrical connections.
Features and Benefits
Strips 8 x 12 mm for vertical adapter
Reusable
White
Tags per Card - 27 tags
Cards per Box - 20 cards
Specification
Material ABS – V0
Card Width: 54 mm
Card Length: 86 mm
Card Thickness: 1 mm
Tag Length: 8 mm
Tag Width: 12 mm
Tag thickness: 1 mm
For Use With
RS PRO Marker Adapters – RS stock no: 242-0539, 242-0540