Better World
Schneider Electric ABLS1A Switched Mode DIN Rail Power Supply, 100→240 V ac / 140→340V dc ac, dc Input,
- RS庫存編號:
- 210-8394
- 製造零件編號:
- ABLS1A12100
- 製造商:
- Schneider Electric
- RS庫存編號:
- 210-8394
- 製造零件編號:
- ABLS1A12100
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
The schneider electrics single phase, optimized regulated power supply has nominal input voltage of 100-240V and rated power of 10 A.
Compact dimensions
Integrated overload, short-circuit, overvoltage, and undervoltage protection
Wide input voltage range
High degree of output voltage stability
Integrated overload, short-circuit, overvoltage, and undervoltage protection
Wide input voltage range
High degree of output voltage stability
規格
屬性 | 值 |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 100→240 V ac / 140→340V dc |
Height | 123.6mm |
Width | 40mm |
Depth | 117.6mm |
Better World Product | Yes |
Series | ABLS1A |
Better World Verification | Green Premium |
Mounting Type | DIN Rail Mount |