WIKA Dial Thermometer 60 °C, 48771960

小計(1 件)*

TWD14,442.00

(不含稅)

TWD15,164.10

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD14,442.00

* 參考價格

RS庫存編號:
269-0693
製造零件編號:
48771960
製造商:
WIKA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WIKA

Maximum Temperature Measurement

60°C

Product Type

Dial Thermometer

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Connection Design

Plain Stem

Dial Size

100mm

Standards/Approvals

EN 13190

Case Material

Stainless Steel

豁免

The WIKA R73 Gas Actuated Thermometer has been designed for temperature measurement in harsh and aggressive environments to meet the requirements of the process industries like chemical and petrochemical, oil and gas and power engineering industries for temperature measurement without medium contact. It is universally suitable for machine building, plant, tank, equipment manufacturing and food industry.

Fast response behaviour

Various connection and case mounting designs

相關連結