WIKA Dial Thermometer 160 °C, 48797905

小計(1 件)*

TWD6,756.00

(不含稅)

TWD7,093.80

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD6,756.00

* 參考價格

RS庫存編號:
268-9648
製造零件編號:
48797905
製造商:
WIKA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

160°C

Accuracy

Class 1 per EN 13190

Temperature Scale

F, °C

Application

Petrochemical, Chemical, High Vibrations, Oil, Gas

Dial Size

100mm

Connection Design

male thread

Back Mount/Lower Mount

Back

Standards/Approvals

MTSCHS, CRN, EU declaration of conformity, BelGIM, DNV GL, EN 13190, KazInMetr, Uzstandard

Case Material

Stainless Steel

豁免

COO (Country of Origin):
PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.

Robust and hermetically sealed case

Dished dial for ease of reading

相關連結