小計(1 件)*
TWD15,323.00
(不含稅)
TWD16,089.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年6月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,323.00 |
* 參考價格
- RS庫存編號:
- 268-9355
- 製造零件編號:
- 48785212
- 製造商:
- WIKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIKA | |
| Maximum Temperature Measurement | 160°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Dial Size | 160mm | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| 選取全部 | ||
|---|---|---|
品牌 WIKA | ||
Maximum Temperature Measurement 160°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Dial Size 160mm | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
豁免
The WIKA R73 Gas Actuated Thermometer has been designed for temperature measurement in harsh and aggressive environments to meet the requirements of the process industries like chemical and petrochemical, oil and gas and power engineering industries for temperature measurement without medium contact. It is universally suitable for machine building, plant, tank, equipment manufacturing and food industry.
Fast response behaviour
Various connection and case mounting designs
相關連結
- WIKA Dial Thermometer 160 °C, 3501973
- WIKA Dial Thermometer 160 °C, 48764668
- WIKA Dial Thermometer 160 °C, 48765330
- WIKA Dial Thermometer 160 °C, 48653124
- WIKA Dial Thermometer 160 °C, 48652113
- WIKA Dial Thermometer 160 °C, 48767697
- WIKA Dial Thermometer 160 °C, 48768303
- WIKA Dial Thermometer 160 °C, 48009849