Intel BKCMCR1ABA Development Kit for use with Intel NUC Rugged Kit

不可供應
RS 不再對此產品進貨。
RS庫存編號:
237-1053
製造零件編號:
BKCMCR1ABA
製造商:
Intel
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intel

Accessory Type

Development Kit

For Use With

Intel NUC Rugged Kit

COO (Country of Origin):
CN

Intel® NUC Rugged Chassis Element BKCMCR1ABA


The Intel NUC Rugged Chassis Element is a rugged chassis solution for the intel NUC Rugged Board Element and consists of a NUC Rugged Board Element that is designed for the Intel NUC compute element to plug into along with input/output connectors and headers. It has integrated graphics supports with intel HD graphics technology. The intel high definition audio via HDMI. The NUC compute element supplies the solution, antennas provided.

Supported operating systems Windows 11*, Windows 10*, Linux*
Board form factor U-series element carrier board
Internal drive form factor M.2 SSD
DC input voltage supported 12V to 24V
Graphics output dual HDMI
Chassis dimensions 254 x 152.4 x 36 mm (plus 4.8mm for rubber feet)