- RS庫存編號:
- 806-4743
- 製造零件編號:
- CF-HP HANDPAD SVF
- 製造商:
- 3M
8 在6 工作日內發貨 (海外庫存)
15 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 1 盒 20 套
TWD2,035.00
(不含稅)
TWD2,136.75
(含稅)
Box(es) | Per Box | Per unit* |
1 + | TWD2,035.00 | TWD101.75 |
* 參考價格 |
- RS庫存編號:
- 806-4743
- 製造零件編號:
- CF-HP HANDPAD SVF
- 製造商:
- 3M
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Scotch-Brite™ Hand Pads
Scotch-Brite™ hand pads are general purpose hand pads that combine flexibility with an effective cutting action with precise hand control. The hand pads use aluminum oxide which cuts fast and fine, leaving a smooth finish on the surface. These Scotch-Brite™ sheets are a great replacement for steel wool, whilst eliminating contaminants. Unlike steel wool, it won't disintegrate, rust after use or create fine metal splinters.
Features and Benefits
• A good alternative to steel wool, wire brushes, sandpaper, and other nonwoven products for cleaning or finishing tasks
• Suitable for use on wood, metal, plastics, ceramics, porcelain, glass, rubber, or composites
• Reusable pad resists tearing, splintering, shredding, loading and will never rust, providing a long, useful life
• Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular, or contoured surfaces
• Suitable for use on wood, metal, plastics, ceramics, porcelain, glass, rubber, or composites
• Reusable pad resists tearing, splintering, shredding, loading and will never rust, providing a long, useful life
• Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular, or contoured surfaces
Applications
These super strong pad cuts through contaminants and oxides quickly and breaks down adhesive coatings with ease. 3M medium duty pads removes rust and grime and leaves behind a uniform finish. Made from aluminium oxide abrasives these Scotch-Brite hand pads do not shred during use or leave fine metal splinters. Suitable for use with water or solvents and rinse clean for reuse.
Features and Benefits
Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.
Why choose 3M?
• Superior alternative to steel wool, wire brushes or sandpaper
• De-nibs and de-fuzzes
• Leaves a desired finished surface
• Suitable for use on a wide variety of materials
• Reusable pad
• Will never rust
• Can be folded, stacked or rolled
• De-nibs and de-fuzzes
• Leaves a desired finished surface
• Suitable for use on a wide variety of materials
• Reusable pad
• Will never rust
• Can be folded, stacked or rolled
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Application Information
Suitable for use on wood, metal, plastics, ceramics, porcelain, glass, rubber or composites.
3M Abrasive Hand Pad - CF-HP HANDPAD SVF
This abrasive hand pad from 3M is designed to provide a fine scratch pattern, ideal for various applications in automation, electronics, electrical, and mechanical industries. With a focus on quality and performance, this abrasive hand pad is a versatile tool that offers consistent and repeatable finishing results.
Features & Benefits
• Consistent, repeatable finishing with the three-dimensional Scotch-BriteTM CF and CP Web
• Conformable to workpiece contours for a uniform grain dispersion
• Nylon non-woven web ensures corrosion-free surfaces
• Tough abrasive grain for a fine, matt scratch pattern
• Hard, sharp grain for striking scratch patterns with a finer structure
• Aggressive cutting action with a tight scratch pattern for uniform finishes
• Special finish with a softer mineral for a polished effect via grinding paste
• Conformable to workpiece contours for a uniform grain dispersion
• Nylon non-woven web ensures corrosion-free surfaces
• Tough abrasive grain for a fine, matt scratch pattern
• Hard, sharp grain for striking scratch patterns with a finer structure
• Aggressive cutting action with a tight scratch pattern for uniform finishes
• Special finish with a softer mineral for a polished effect via grinding paste
Applications
• Ideal for cleaning surface corrosion and oxidation
• Suitable for applying metallic matt finishes
• Perfect for wood denibbing
• Effective in removing frayed wood fibres before and after primer coats
• Suitable for applying metallic matt finishes
• Perfect for wood denibbing
• Effective in removing frayed wood fibres before and after primer coats
Can it provide consistent finishing results on various materials?
Yes, the 3M abrasive hand pad is designed to deliver consistent and repeatable finishing on metal, wood, and lacquers.
Will it alter the geometry of the workpiece during use?
No, the Scotch-BriteTM CF and CP web technology ensures that the hand pad conforms to workpiece contours without altering its geometry.
Is it suitable for wet and dry applications?
Yes, the abrasive hand pad is recommended for use in both wet and dry applications to ensure optimal results.
規格
屬性 | 值 |
---|---|
Sandpaper Type | Abrasive Hand Pad |
Series | CF-HP |